EBA35DTKN

Heilind Number:SULEBA35DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTKN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:70
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DTKN

Detailed Description

Introducing our SKU EBA35DTKN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and straight orientation make it versatile for various circuit configurations. The contact elements, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating at a maximum voltage of 750 VAC and an amperage of 3A, it meets stringent power requirements. With 70 positions and a pitch of 3.18mm, it offers ample connectivity options. The termination method, through hole with matte tin plating, ensures secure and stable attachment to the PCB. This connector, with an operating temperature range of -65 to 125°C, is suitable for both standard and extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Whether in aerospace, defense, or industrial electronics, the EBA35DTKN connector is the perfect choice for high-reliability interconnections.