EBA35DTKT-S288

Heilind Number:SULEBA35DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:70
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DTKT-S288

Detailed Description

EBA35DTKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and 750VAC, it ensures reliable power transmission. Featuring a female gender with two rows and a threaded mount type, it offers secure connectivity. The termination method of Card Extender with Phosphor Bronze contacts plated in gold guarantees excellent signal integrity. Its Loop Bellow contact type and straddle orientation make it versatile for various PCB designs. With 70 positions and a pitch of 3.18mm, it allows for dense board layouts. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, enables space-saving integration. Termination plating in matte tin ensures durability. This connector, part of our hi-rel EBA35DTKTS288 series, is ideal for aerospace, defense, and industrial applications requiring robust and high-speed connectivity.