EBA35DTMD

Heilind Number:SULEBA35DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEBA35DTMD

Detailed Description

The EBA35DTMD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector offers exceptional conductivity and durability. With a voltage rating of 750 VAC and an amperage of 3 A, it is suitable for a wide range of applications. The gold-plated contacts ensure optimal signal transfer, while the loop bellow contact type and right-angle orientation provide secure connections in tight spaces. With two rows and 70 positions, it allows for versatile PCB layouts. The connector is designed for easy installation with a clearance hole mount and thru-hole termination method. Its wide operating temperature range of -65 to 125°C makes it ideal for harsh industrial environments. With a compact size and matte tin termination plating, the EBA35DTMD is a reliable choice for high-density PCB designs.