EBA35DTMH

Heilind Number:SULEBA35DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTMH
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DTMH

Detailed Description

Introducing the EBA35DTMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. This female connector features two rows of contacts made from durable PBT and Phosphor Bronze, ensuring efficient conductivity. With an amperage rating of 3A and voltage tolerance of 750 VAC, it's suitable for various electronic applications. The gold-plated contacts guarantee low contact resistance and enhanced durability. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is ideal for demanding environments. Its right-angle orientation and clearance hole mount allow for easy installation on PCBs. With a pitch of 3.18 mm, 70 positions, and a tail length of 6.35 mm, it offers versatile connectivity options. The matte tin termination plating ensures secure soldering. Meeting industry standards for quality and performance, the EBA35DTMH is a dependable choice for your connectivity needs.