EBA35DTMI

Heilind Number:SULEBA35DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTMI
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DTMI

Detailed Description

Introducing the EBA35DTMI, a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.18mm, this connector features two rows of 70 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Its threaded mount type and right-angle orientation offer easy and secure installation onto PCBs. Operating at a voltage of 750 VAC and amperage of 3A, this connector is suitable for high-power transmission. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating guarantees long-term performance. Measuring just 15.49mm in height and 9.4mm in width, the EBA35DTMI is compact yet robust, making it perfect for aerospace, defense, and industrial applications. Upgrade your connectivity with this EBA35DTMI connector.