EBA35DTMS

Heilind Number:SULEBA35DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTMS
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DTMS

Detailed Description

Introducing the EBA35DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements. Its two rows of contacts, terminated through holes with gold-plated Phosphor Bronze, guarantee secure and efficient signal transmission. The right-angle orientation and side-hole mount type offer flexibility in installation. With 70 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65°C to 125°C, this connector is suitable for a wide range of industrial applications. The matte tin termination plating enhances durability and longevity. Trust the EBA35DTMS for high-reliability connections in your PCB designs.