EBA35DTMT

Heilind Number:SULEBA35DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA35DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA35DTMT
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:70
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA35DTMT

Detailed Description

Introducing the EBA35DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure attachment to PCBs. Utilizing a gold-plated phosphor bronze contact material, it guarantees excellent conductivity and corrosion resistance. The right-angle orientation and loop bellow contact type provide versatile installation options. With 70 positions and a pitch of 3.18mm, it allows for high-density connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. The Matte Tin termination plating ensures solder joint reliability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the EBA35DTMT for exceptional performance in critical systems.