| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA36DCAH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBA36DCAH |
EBA36DCAH
| Heilind Number: | SULEBA36DCAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA36DCAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA36DCAH, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a sleek right-angle orientation, this connector is perfect for compact electronic assemblies. With a durable construction of PBT and Phosphor Bronze, it guarantees longevity even in harsh environments. The gold-plated contacts ensure excellent conductivity, while the matte tin termination plating offers secure attachment. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 750 VAC, it's suitable for various applications. With 72 positions and a pitch of 3.18mm, it allows for seamless connectivity. Trust the EBA36DCAH for your connectivity needs, where quality meets performance.

