| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA36DCAI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBA36DCAI |
EBA36DCAI
| Heilind Number: | SULEBA36DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA36DCAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA36DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, threaded mount design and through-hole termination method offer secure attachment to PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, rated for up to 3A and 750VAC. Featuring a right-angle orientation and 72 positions, it allows for efficient space utilization on circuit boards. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a variety of industries. Don't compromise on reliability - choose the EBA36DCAI for your next project.

