EBA36DCAN

Heilind Number:SULEBA36DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCAN

Detailed Description

Introducing the EBA36DCAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the needs of power-intensive systems. The connector offers 72 positions in a compact design, with a pitch of 3.18mm for efficient PCB layout. Gold-plated contacts provide excellent signal integrity, while matte tin termination ensures solderability. Operating temperature range of -65 to 125°C makes it suitable for a wide range of operating conditions. The right-angle orientation and no mounting requirement offer flexibility in installation. Ideal for aerospace, military, and industrial applications, the EBA36DCAN is a trusted solution for your connectivity needs.