EBA36DCAS

Heilind Number:SULEBA36DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCAS

Detailed Description

Introducing the EBA36DCAS, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in demanding environments. Its female gender, dual-row configuration, and side hole mount type make it versatile for various circuit board setups. Boasting a 3A amperage rating and 750VAC voltage resistance, it guarantees efficient power transmission with enhanced safety. The gold-plated Phosphor Bronze contacts offer excellent conductivity, while the hairpin contact type and thru-hole termination method ensure secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising on performance. Trust the EBA36DCAS for seamless and durable board-to-board connections in your electronic systems.