EBA36DCAT

Heilind Number:SULEBA36DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCAT

Detailed Description

Introducing the EBA36DCAT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures long-lasting performance even in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it meets the most stringent power requirements. The right-angle orientation and threaded mount type make it easy to install and secure on the PCB. With 72 positions and a pitch of 3.18mm, it allows for high-density connections. The contact material of Phosphor Bronze and termination plating of Matte Tin guarantee excellent electrical conductivity. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The EBA36DCAT is the perfect choice for applications that demand high reliability and performance in board-to-board connections.