EBA36DCBH

Heilind Number:SULEBA36DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCBH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCBH

Detailed Description

Introducing the EBA36DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 3.18mm and a voltage rating of 750VAC, it offers efficient power transmission. The right-angle orientation and hairpin contact type make it easy to install and secure, while the clearance hole mount type and thru-hole termination method provide stable attachment to the PCB. With a total of 72 positions and a tail length of 4.57mm, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse industries. Its compact size, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBA36DCBH for high-reliability connections in your electronic designs.