EBA36DCBI

Heilind Number:SULEBA36DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCBI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCBI

Detailed Description

Introducing the EBA36DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power transmission requirements. The right-angle orientation and threaded mount type offer versatile installation options, while the thru-hole termination method guarantees secure and stable connections. With 72 positions and a pitch of 3.18mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for a variety of industrial and commercial uses. Trust in the EBA36DCBI for exceptional performance and durability in your connectivity solutions.