EBA36DCBS

Heilind Number:SULEBA36DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCBS

Detailed Description

Introducing the EBA36DCBS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features 72 positions arranged in two rows, with a pitch of 3.18mm (.125 in) for efficient signal transmission. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, ensuring optimal conductivity and durability. The hairpin contact type and right-angle orientation offer versatility in mounting options. With an amperage rating of 3A and a voltage capacity of 750VAC, this connector is suitable for various power and signal requirements. Its thru-hole termination method and side hole mount type provide secure attachment to PCBs. Operating in a wide temperature range of -65 to 125°C, it guarantees reliability in harsh environments. Measuring at a compact height of .61 in (15.49mm) and width of 9.4mm (.37 in), it saves space while delivering high performance. Trust in the EBA36DCBS for your connectivity needs, whether in industrial, aerospace, or other hi-rel applications.