EBA36DCBT

Heilind Number:SULEBA36DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCBT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCBT

Detailed Description

Introducing the EBA36DCBT, a high-performance female board-to-board PCB connector designed for exceptional connectivity in demanding environments. With a pitch of 3.18mm and two rows featuring a total of 72 positions, this connector ensures precise and reliable data transmission. Crafted with durable PBT and phosphor bronze, it offers superior conductivity and longevity. Gold-plated contacts further enhance signal integrity, while threaded mounting and thru-hole termination guarantee secure installation. Operating flawlessly in temperatures ranging from -65 to 125 °C and supporting a maximum voltage of 750 VAC, this connector is ideal for a wide range of applications. Its compact design, with a height of .61 inches and width of 9.4mm, makes it space-efficient without compromising performance. Trust the EBA36DCBT for your connectivity needs, delivering top-tier quality in every connection.