EBA36DCCH

Heilind Number:SULEBA36DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCCH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCCH

Detailed Description

Introducing the EBA36DCCH Board-to-Board PCB Connector, meticulously engineered for high-performance connections in electronic devices. Crafted with precision, this connector features PBT & Phosphor Bronze construction, guaranteeing durability and reliability. With a 3A amperage and gold-plated phosphor bronze contacts, it ensures seamless power transmission. The hairpin contact type and right-angle orientation offer efficient signal transfer. Boasting 72 positions and a clearance hole mount type, it's perfect for complex PCB layouts. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750VAC, it's suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space without compromising performance. Trust the EBA36DCCH for your connectivity needs, where quality meets innovation.