EBA36DCCN

Heilind Number:SULEBA36DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCCN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCCN

Detailed Description

The EBA36DCCN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a maximum voltage of 750VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. With 72 positions in a 2-row configuration, it provides ample connectivity options. The right-angle orientation and through-hole termination make it easy to install on PCBs. Operating in a wide temperature range from -65°C to 125°C, it is ideal for use in rugged industrial settings. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. Certified for quality and reliability, the EBA36DCCN is the perfect choice for mission-critical systems.