EBA36DCCT

Heilind Number:SULEBA36DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCCT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCCT

Detailed Description

The EBA36DCCT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and long-lasting performance. With a current rating of 3A and a voltage rating of 750 VAC, it is suitable for a wide range of applications. The female connector with two rows and right-angle orientation offers easy and secure mating. Gold-plated contacts provide excellent conductivity, while the threaded mount and thru-hole termination method ensure a stable connection. With 72 positions and a pitch of 3.18mm, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in harsh environments. Matte tin termination plating adds to its reliability. Ideal for aerospace, military, and industrial applications, the EBA36DCCT is a dependable choice for your connectivity needs.