EBA36DCKD-S288

Heilind Number:SULEBA36DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCKD-S288

Detailed Description

Introducing EBA36DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of female connectors, this connector is perfect for space-constrained environments. Its PBT and phosphor bronze construction, along with gold-plated contacts, ensure reliable signal transmission even in harsh operating conditions. The loop bellow contact type and straddle orientation provide secure connections, while the card extender termination method simplifies installation. Rated for 3A and 750VAC, this connector offers high power and voltage capabilities. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in various industries. Measuring just 15.49mm in height and 9.4mm in width, it is ideal for compact electronic devices. Trust in the EBA36DCKDS288 for your connectivity needs.