EBA36DCKH-S288

Heilind Number:SULEBA36DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCKH-S288

Detailed Description

Introducing the EBA36DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Operating at a maximum voltage of 750 VAC and an amperage of 3A, it offers robust power transmission capabilities. The 72-position, 2-row design with a pitch of 3.18mm allows for efficient signal transfer. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Ideal for use in aerospace, military, and industrial settings, this connector is rated for an operating temperature range of -65 to 125°C, making it suitable for a wide range of applications. Upgrade your connectivity solutions with the EBA36DCKH-S288 for unparalleled performance and durability.