EBA36DCKH

Heilind Number:SULEBA36DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCKH

Detailed Description

Introducing the EBA36DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission in critical systems. Featuring two rows of 72 gold-plated phosphor bronze contacts, it guarantees excellent conductivity and signal integrity. The loop bellow contact type and thru-hole termination method offer secure and stable connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, saves valuable space on PCBs. The matte tin termination plating provides durability and corrosion resistance. Ideal for aerospace, military, and industrial applications, the EBA36DCKH is a reliable solution for your connectivity needs.