EBA36DCKI

Heilind Number:SULEBA36DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCKI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCKI

Detailed Description

Introducing the EBA36DCKI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 72 contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. Its threaded mount and thru-hole termination method ensure secure and reliable connections. With a pitch of 3.18mm and a contact type of loop bellow, it offers precise and efficient signal transmission. Operating at a voltage of 750VAC and with an amperage of 3A, this connector is suitable for high-power systems. Its wide operating temperature range of -65 to 125°C and matte tin termination plating make it ideal for harsh environments. Compact yet robust, with a connector height of 15.49mm and a width of 9.4mm, the EBA36DCKI is a perfect choice for industrial and aerospace applications.