EBA36DCKN

Heilind Number:SULEBA36DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCKN

Detailed Description

Introducing the EBA36DCKN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in industrial applications. Featuring two rows with a total of 72 female contacts, this connector ensures secure connectivity. The termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating guarantee durability and efficient conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it meets stringent electrical requirements. The connector's straight orientation and loop bellow contact type make it easy to install and maintain. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances its longevity. With a compact design measuring 15.49mm in height and 9.4mm in width, the EBA36DCKN offers space-saving connectivity solutions. Trust in its performance for your critical PCB interconnect needs.