EBA36DCKS-S288

Heilind Number:SULEBA36DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCKS-S288

Detailed Description

The EBA36DCKS-S288 is a high-performance board-to-board connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The side hole mount type and card extender termination method offer easy and secure installation. With a pitch of 3.18 mm and a loop bellow contact type, it provides precise and stable connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49 mm and a width of 9.4 mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with various PCB materials. Trust the EBA36DCKS-S288 for your connectivity needs in aerospace, defense, and other industries where reliability is paramount.