EBA36DCKS

Heilind Number:SULEBA36DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCKS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCKS

Detailed Description

This high-performance Board To Board PCB Connector, with SKU EBA36DCKS, offers reliable connectivity in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector boasts a 3A amperage and is designed for side hole mounting with a thru-hole termination method. The 2-row design with 72 positions and a 3.18mm pitch ensures efficient signal transmission. Gold-plated phosphor bronze contacts provide excellent conductivity, with a voltage rating of 750 VAC. The straight orientation and loop bellow contact type guarantee secure connections. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Matte tin termination plating ensures long-term reliability. This connector is a vital component in various electronic systems, offering high performance and durability.