EBA36DCKT-S288

Heilind Number:SULEBA36DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCKT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCKT-S288

Detailed Description

Introducing the EBA36DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a gendered female orientation, it offers secure connectivity with two rows of 72 positions each, making it ideal for complex circuitry. The termination method using a card extender and phosphor bronze contact material with gold plating guarantee excellent signal integrity. The loop bellow contact type and straddle orientation further enhance its functionality. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environments. The compact design, measuring just 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained applications. Trust the EBA36DCKT-S288 for seamless and durable board-to-board connections in your electronic designs.