EBA36DCKT

Heilind Number:SULEBA36DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCKT

Detailed Description

Introducing the EBA36DCKT, a high-performance board-to-board PCB connector designed for precision electronic applications. With a compact and durable construction, this connector features PBT and Phosphor Bronze materials for optimal conductivity and reliability. Boasting a current rating of 3A and a voltage capacity of 750 VAC, it ensures efficient power transmission. The female gender, threaded mount type, and through-hole termination method offer secure and stable connections. With two rows of 72 positions each, this connector allows for versatile PCB assembly. The gold-plated Phosphor Bronze contacts guarantee low contact resistance and long-term performance. Operating in a wide temperature range from -65 to 125°C, it is suitable for demanding environments. The straight orientation and loop bellow contact type further enhance its functionality. With a tail length of 4.83mm and a connector height of 15.49mm, it provides easy installation and space-saving design. The matte tin termination plating ensures corrosion resistance. Ideal for high-reliability applications, the EBA36DCKT is a crucial component for precision engineering projects.