| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA36DCMD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA36DCMD-S288 |
EBA36DCMD-S288
| Heilind Number: | SULEBA36DCMD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA36DCMD-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; female; 2-row; clearance hole mount; card extender termination; gold-plated phosphor bronze contacts; 3.18 mm pitch; 750 VAC; hairpin contact type; straddle orientation; 72 positions; 13.84 mm tail length; -65 - 125 °C operating temperature range; .61" connector height; 9.4 mm connector width; matte tin termination plating. The SKU EBA36DCMD-S288 from our Board To Board PCB Connectors collection delivers high-performance connectivity for your electronic projects. With a focus on durability and reliability, this connector is ideal for various applications. Its advanced design ensures secure and efficient data transmission, making it a valuable component in your systems. Upgrade your connectivity solutions with the EBA36DCMDS288 connector.

