EBA36DCMD

Heilind Number:SULEBA36DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCMD

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, with SKU EBA36DCMD, offers a reliable and high-performance solution for your electronic connectivity needs. Featuring a female gender and two rows of contacts, it ensures seamless integration into your circuitry. The clearance hole mount type and wire wrap termination method facilitate easy installation. Constructed with durable phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 3.18mm and a voltage rating of 750 VAC, it is suitable for a wide range of applications. The hairpin contact type and straight orientation provide efficient signal transmission. Boasting 72 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. Operating in temperatures ranging from -65 to 125°C, it is resilient in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust design. With termination plating in matte tin, it ensures secure and durable connections. This connector, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a vital component in various electronic devices and systems. Please note that it is not classified as hi-rel. Elevate your connectivity solutions with the EBA36DCMD.