EBA36DCMH-S288

Heilind Number:SULEBA36DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCMH-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCMH-S288

Detailed Description

Introducing the EBA36DCMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts with hairpin design and gold plating, it guarantees efficient signal transfer. The termination method via card extender and phosphor bronze contact material offer durability and stability. With a pitch of 3.18mm and a clearance hole mount type, it facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The matte tin termination plating enhances conductivity, while the straddle orientation allows for versatile connectivity. Trust the EBA36DCMH-S288 for robust and efficient board-to-board connections in your projects.