| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA36DCMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA36DCMH |
EBA36DCMH
| Heilind Number: | SULEBA36DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA36DCMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA36DCMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Crafted with precision, this connector features two rows of 72 female contacts made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and longevity. The termination method of Wire Wrap guarantees secure connections in demanding applications. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, it is ideal for use in various industries. The compact design, with a pitch of 3.18 mm and a connector height of just 15.49 mm, allows for space-saving installation. Whether for commercial or industrial use, the EBA36DCMH meets the highest standards of quality and performance. Upgrade your connectivity solutions with this essential component.

