EBA36DCMI-S288

Heilind Number:SULEBA36DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCMI-S288

Detailed Description

The EBA36DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 750VAC, this connector ensures reliable power transmission. Featuring a female gender, it is ideal for connecting to male counterparts in electronic systems. The connector offers 72 positions across 2 rows, with a pitch of 3.18mm, allowing for efficient signal transfer. Its contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. The termination method is via card extender, with a tail length of 13.84mm, ensuring secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. With termination plating in matte tin, it offers reliable solder connections. Whether for industrial machinery or aerospace systems, the EBA36DCMI-S288 guarantees high-reliability performance.