EBA36DCMN-S288

Heilind Number:SULEBA36DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCMN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCMN-S288

Detailed Description

The EBA36DCMN-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact design featuring two rows of 72 female contacts, this connector offers seamless connectivity for a wide range of applications. The contacts are made of durable Phosphor Bronze with Gold plating, ensuring excellent conductivity and resistance to corrosion. The termination method is through Card Extender, providing secure attachment without the need for mounting hardware. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for high-speed and high-power applications. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. The connector is RoHS compliant with termination plating of Matte Tin, making it environmentally friendly. Whether used in aerospace, military, or industrial applications, the EBA36DCMN-S288 connector delivers unmatched reliability and performance.