EBA36DCMN

Heilind Number:SULEBA36DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCMN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCMN

Detailed Description

Introducing the EBA36DCMN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable electrical connections in harsh environments. The female connector has two rows with a total of 72 positions, allowing for versatile connectivity options. Its wire wrap termination method and gold contact plating guarantee secure and efficient signal transmission. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 750 VAC, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBA36DCMN for your connectivity needs, where performance and reliability are paramount.