EBA36DCMS-S288

Heilind Number:SULEBA36DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCMS-S288

Detailed Description

Introducing the EBA36DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable power delivery at an amperage of 3A and voltage rating of 750 VAC. Its female gender, side hole mount type, and card extender termination method make it versatile for various connectivity needs. Featuring 2 rows with 72 hairpin contacts, each with gold plating for optimal conductivity. The connector's 3.18mm pitch and straddle orientation allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With a slim profile of just 15.49mm in height and 9.4mm in width, it offers space-saving benefits. Its matte tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications requiring high reliability, the EBA36DCMS-S288 is a top choice for engineers seeking quality connectivity solutions.