EBA36DCMS

Heilind Number:SULEBA36DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCMS

Detailed Description

The EBA36DCMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 72 female contacts, it ensures secure and reliable connections. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it is suitable for power and signal transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Termination is achieved through wire wrap, with a tail length of 14.22mm (.56 in) for easy installation. Operating in a wide temperature range of -65 to 125°C, it is perfect for harsh environments. The connector is compact, with a height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), making it ideal for space-constrained designs. Its matte tin termination plating ensures compatibility with RoHS regulations. Trust the EBA36DCMS for high-reliability connections in your electronic systems.