EBA36DCMT-S288

Heilind Number:SULEBA36DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCMT-S288

Detailed Description

The SKU EBA36DCMT-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient connections. Featuring a rugged construction with PBT and Phosphor Bronze materials, it ensures durability in various environments. With a 3A amperage rating and a maximum voltage of 750VAC, this connector is suitable for a wide range of applications. The female gender, threaded mount type, and card extender termination method offer easy and secure installation. Its gold-plated phosphor bronze contacts with a pitch of 3.18mm guarantee excellent conductivity. With 72 hairpin contact positions, it allows for multiple connections. The connector's straddle orientation and matte tin termination plating further enhance its performance. Operating smoothly in temperatures ranging from -65 to 125°C, it is reliable for use in diverse industries. The EBA36DCMTS288 is a top choice for professionals seeking high-performance connectors.