EBA36DCMT

Heilind Number:SULEBA36DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCMT

Detailed Description

The SKU EBA36DCMT features a female connector with two rows and a threaded mount type, designed for secure board-to-board or card edge connections. Its termination method is wire wrap, ensuring reliable contact. Constructed with durable materials, including phosphor bronze contacts with gold plating, it offers excellent conductivity. Operating at an amperage of 3A and voltage of 750VAC, this connector is suitable for high-power applications. With a pitch of 3.18mm, it provides precise alignment. The straight orientation and 72 positions allow for versatile connectivity. The tail length of 14.22mm accommodates various board thicknesses. Meeting stringent standards, it operates within a wide temperature range of -65 to 125°C. Compact in size, with a height of .61in and width of 9.4mm, it is ideal for space-constrained environments. The matte tin termination plating ensures corrosion resistance, making it a reliable choice for industrial and commercial use.