EBA36DCSD-S288

Heilind Number:SULEBA36DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCSD-S288

Detailed Description

This PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA36DCSD-S288, is designed for high-reliability applications with an amperage rating of 3A and a voltage of 750VAC. Featuring a female gender and two rows, it ensures secure connections. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. With a pitch of 3.18mm, it allows for precise alignment on the PCB. The Hairpin contact type and Straddle orientation further enhance its stability. With 72 positions and a tail length of 3.68mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its termination method of Card Extender and mount type of Clearance Hole make installation easy. The Matte Tin termination plating ensures durability. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it saves space on the board. Perfect for various electronic devices, this connector is a reliable choice for your connectivity needs.