EBA36DCSD

Heilind Number:SULEBA36DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCSD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCSD

Detailed Description

Introducing the EBA36DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in extreme conditions. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female connector with two rows and 72 positions offers ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type ensures stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating for durability, this connector is a dependable choice for high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your PCB connections with the EBA36DCSD for unparalleled performance and durability.