| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA36DCSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA36DCSH-S288 |
EBA36DCSH-S288
| Heilind Number: | SULEBA36DCSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA36DCSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU EBA36DCSH-S288, boasts a robust design suitable for high-reliability applications. Featuring two rows of 72 female connectors with a pitch of 3.18mm, it ensures secure and efficient connectivity. The contact material, Phosphor Bronze, with Gold plating, guarantees excellent conductivity and corrosion resistance. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector offers reliability in diverse environments. The termination method, Card Extender, and orientation, Straddle, facilitate easy installation. Its clearance hole mount type and matte tin termination plating further enhance its durability. At a connector height of 15.49mm and width of 9.4mm, it provides a compact yet sturdy solution for your PCB interconnection needs.

