EBA36DCSH

Heilind Number:SULEBA36DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCSH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCSH

Detailed Description

Introducing the EBA36DCSH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding industrial applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector boasts a 3A amperage rating and can handle voltages of up to 750VAC. Its two rows of hairpin contacts, plated with gold for enhanced conductivity, ensure secure connections. The connector's clearance hole mount type and thru-hole termination method make installation easy, while its straight orientation and 72 positions offer versatility in circuit design. Operating efficiently in temperatures ranging from -65 to 125°C, it guarantees optimal performance even in harsh environments. The matte tin termination plating adds durability, and with a compact size of just 9.4mm in width and 15.49mm in height, the EBA36DCSH is ideal for space-constrained applications. Trust in this connector for seamless and long-lasting connectivity in your electronic systems.