EBA36DCSI-S288

Heilind Number:SULEBA36DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCSI-S288

Detailed Description

Introducing the EBA36DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in rugged environments. Featuring a 2-row, 72-position layout with a pitch of 3.18mm, it offers ample connectivity options. The female gender, threaded mount type, and card extender termination method make installation easy and secure. With a 3A amperage and 750VAC voltage rating, it can handle power-intensive tasks with ease. The gold-plated contacts guarantee excellent signal transmission, while the hairpin contact type and straddle orientation ensure a stable connection. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it versatile for various PCB designs. With matte tin termination plating and compliance with RoHS standards, it is both environmentally friendly and durable. Whether for aerospace, military, or industrial use, the EBA36DCSIS288 guarantees high reliability and performance.