EBA36DCSI

Heilind Number:SULEBA36DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCSI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCSI

Detailed Description

Introducing our PBT and Phosphor Bronze Board to Board PCB Connector, SKU EBA36DCSI. This high-performance connector features a two-row design with a threaded mount type for secure installation. With a contact material of Phosphor Bronze and gold contact plating, it ensures reliable conductivity, even in demanding environments. The Hairpin contact type and straight orientation make it easy to connect, while the 72 positions allow for versatile use. Operating at voltages up to 750 VAC and amperages of 3 A, it is suitable for various applications. The termination method of Thru Hole with matte tin plating offers durability and stability. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Measuring at a compact height of 15.49 mm and width of 9.4 mm, it is space-efficient on the PCB. Ideal for high-performance electronic systems, this connector is a reliable choice for your connectivity needs.