EBA36DCSN-S288

Heilind Number:SULEBA36DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCSN-S288

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, with SKU EBA36DCSN-S288, features a female gender and boasts a durable construction for reliable performance. With two rows and a pitch of 3.18mm, it offers a total of 72 positions, making it suitable for complex connectivity needs. The termination method of Card Extender and contact material of Phosphor Bronze with Gold plating ensure efficient signal transmission. Operating at a voltage of 750VAC and an impressive amperage of 3A, this connector is ideal for high-power applications. Its hairpin contact type and straddle orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees stability in various environments. Measuring at a connector height of 15.49mm and width of 9.4mm, it offers easy installation on PCBs. The EBA36DCSNS288 is a top choice for demanding industries requiring secure and high-speed board-to-board connections.