EBA36DCSN

Heilind Number:SULEBA36DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCSN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCSN

Detailed Description

Introducing the EBA36DCSN, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of 72 gold-plated phosphor bronze contacts with a pitch of 3.18mm, this connector ensures seamless connectivity in demanding applications. With a voltage rating of 750VAC and an amperage of 3A, it guarantees efficient power delivery. The straight orientation and hairpin contact type make it easy to install and maintain. Operating in a wide temperature range from -65 to 125°C, it is suitable for both standard and harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Termination is done through-hole with matte tin plating for added durability. Trust the EBA36DCSN for high-reliability connections in aerospace, defense, and industrial electronics.