EBA36DCSS-S288

Heilind Number:SULEBA36DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCSS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCSS-S288

Detailed Description

PBT & Phosphor Bronze Female PCB Connector, featuring a 2-row design with Side Hole mount type for efficient installation. Terminated via Card Extender method, this connector ensures secure contact with an amperage rating of 3A, making it ideal for high-speed data transmission. Crafted from durable Phosphor Bronze with Gold plating, it guarantees reliable conductivity. With a pitch of 3.18mm, it accommodates precise PCB layouts. Operating at up to 750VAC and -65 to 125°C, it meets stringent performance requirements. The Hairpin contact type and Straddle orientation provide optimal signal integrity. With 72 positions and a tail length of 3.68mm, it offers ample connectivity options. Its compact design, measuring 15.49mm in height and 9.4mm in width, is suitable for space-constrained applications. Terminated with Matte Tin, it ensures efficient signal transfer. A versatile solution for Board To Board and Card Edge connections, this connector is a reliable choice for demanding PCB applications.