EBA36DCSS

Heilind Number:SULEBA36DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCSS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCSS

Detailed Description

Introducing the EBA36DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The straight orientation and side hole mount type make it easy to integrate into your PCB design. With a pitch of 3.18 mm and a tail length of 4.06 mm, it offers precise and secure connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating ensures compatibility with various soldering processes. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet highly efficient. Trust the EBA36DCSS for your critical connectivity needs.