EBA36DCST-S288

Heilind Number:SULEBA36DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCST-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EBA36DCST-S288. This high-performance connector features a female gender with two rows for versatile connectivity. With a threaded mount type and card extender termination method, it offers secure and reliable attachment. The contact material of phosphor bronze with gold plating ensures excellent conductivity, suitable for demanding applications. Featuring a pitch of 3.18mm and voltage rating of 750VAC, it provides efficient power transmission. The hairpin contact type and straddle orientation, along with 72 positions, allow for intricate board-to-board connections. With a tail length of 3.68mm and operating temperature range of -65 to 125°C, it guarantees durability in harsh environments. The connector has a compact design, with dimensions of 9.4mm width and 15.49mm height, making it suitable for space-restricted installations. Its matte tin termination plating ensures compatibility with various PCB setups. The EBA36DCSTS288 is a reliable solution for your connectivity needs in hi-rel environments.